Part Details for HSMC-A431-X90M1 by Avago Technologies
Results Overview of HSMC-A431-X90M1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMC-A431-X90M1 Information
HSMC-A431-X90M1 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HSMC-A431-X90M1
HSMC-A431-X90M1 CAD Models
HSMC-A431-X90M1 Part Data Attributes
|
HSMC-A431-X90M1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMC-A431-X90M1
Avago Technologies
SINGLE COLOR LED, RED, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY; TR, 7 INCH | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 2.24 cd | |
Luminous Intensity-Nom | 4000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.87 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HSMC-A431-X90M1
This table gives cross-reference parts and alternative options found for HSMC-A431-X90M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-A431-X90M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMC-A431-X90M1 | Broadcom Limited | $0.3611 | Single Color LED, Red, 2.2mm, LCC-4 | HSMC-A431-X90M1 vs HSMC-A431-X90M1 |
HSMC-A431-X90M1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves using a 4-layer board with a solid ground plane, and placing the device near the center of the board. Thermal management involves using a heat sink with a thermal interface material, and ensuring good airflow around the device.
-
Optimize the power supply design by using a low-dropout regulator (LDO) with a high power supply rejection ratio (PSRR) and a low output voltage noise. Ensure the power supply can provide the required current and has a low impedance output.
-
To ensure signal integrity, use controlled impedance traces, and minimize signal routing near noise sources. For EMI, use shielding, and ensure the device is placed away from noise sources. Follow good PCB design practices, such as using ground planes and decoupling capacitors.
-
Implement a clocking circuit that provides a stable clock signal, and ensure the clock frequency meets the device's requirements. The reset circuit should provide a clean reset signal, and ensure the device is properly reset during power-up and power-down sequences.
-
Develop firmware and software that takes into account the device's architecture, instruction set, and memory organization. Ensure the code is optimized for performance, power consumption, and reliability. Use the device's development kit and software development tools to simplify the development process.