Part Details for HSMC-A431-X90M1 by Agilent Technologies
Results Overview of HSMC-A431-X90M1 by Agilent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMC-A431-X90M1 Information
HSMC-A431-X90M1 by Agilent Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PGA4311U/1K | Texas Instruments | 4-Channel, +/-5V Audio Volume Control 28-SOIC -40 to 85 | |
TCA4311DGKR | Texas Instruments | Hot swappable 2-wire bus buffers 8-VSSOP -40 to 85 | |
OPA4314AIPW | Texas Instruments | Quad, 3MHz, Low-Power, Low-Noise, RRI/O, 1.8V CMOS Operational Amplifier 14-TSSOP -40 to 125 |
Price & Stock for HSMC-A431-X90M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 66434 |
|
RFQ |