Part Details for HSMBJ40CAQ13F by HXY
Results Overview of HSMBJ40CAQ13F by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMBJ40CAQ13F Information
HSMBJ40CAQ13F by HXY is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HSMBJ40CAQ13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9.3A 800W 64.5V 49.1V 40V SMB ESD and Surge Protection (TVS/ESD) ROHS | 190 |
|
$0.0394 / $0.0416 | Buy Now |