Part Details for HSMAJ17A13F by HXY
Results Overview of HSMAJ17A13F by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMAJ17A13F Information
HSMAJ17A13F by HXY is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSMAJ17A13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 14.5A 27.6V 400W 20.9V 17V SMA ESD and Surge Protection (TVS/ESD) ROHS | 195 |
|
$0.0400 / $0.0422 | Buy Now |