Part Details for HSM190JE3/TR13 by Microchip Technology Inc
Results Overview of HSM190JE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSM190JE3/TR13 Information
HSM190JE3/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for HSM190JE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3170
|
Newark | Schottky 1.0A, 90V, Vf=0.75V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip HSM190JE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 | Buy Now |
DISTI #
HSM190JE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A DO214BA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7000 | Buy Now |
DISTI #
HSM190JE3/TR13
|
Avnet Americas | - Tape and Reel (Alt: HSM190JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6545 / $0.6760 | Buy Now |
DISTI #
494-HSM190JE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 90V, VF=0.75V RoHS: Compliant | 908 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
V36:1790_09104086
|
Arrow Electronics | Diode Schottky 90V 1A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 1035 | Americas - 30000 |
|
$1.1097 | Buy Now |
DISTI #
HSM190JE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.6400 / $0.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
25693684
|
Verical | Diode Schottky 90V 1A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1035 | Americas - 30000 |
|
$0.1575 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
HSM190JE3/TR13
|
Avnet Silica | (Alt: HSM190JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HSM190JE3/TR13
HSM190JE3/TR13 CAD Models
HSM190JE3/TR13 Part Data Attributes
|
HSM190JE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM190JE3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214BA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HSM190JE3/TR13
This table gives cross-reference parts and alternative options found for HSM190JE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM190JE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRS190TR | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | HSM190JE3/TR13 vs MBRS190TR |
MBRS190TRPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | HSM190JE3/TR13 vs MBRS190TRPBF |
MBRS190T3 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214BA | HSM190JE3/TR13 vs MBRS190T3 |
MBRS190TR | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | HSM190JE3/TR13 vs MBRS190TR |
VS-MBRS190TRPBF | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 90V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | HSM190JE3/TR13 vs VS-MBRS190TRPBF |
VS-MBRS190TRPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN | HSM190JE3/TR13 vs VS-MBRS190TRPBF |
MBRS190TR | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMB, 2 PIN | HSM190JE3/TR13 vs MBRS190TR |
MBRS190T3 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | HSM190JE3/TR13 vs MBRS190T3 |
HSM190JE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HSM190JE3/TR13 is -40°C to +125°C.
-
The power-up sequence for the HSM190JE3/TR13 should follow the recommended power-up sequence in the datasheet, which is VCC, then VDD, and finally the input signals.
-
The maximum allowable voltage for the HSM190JE3/TR13 is 6.5V, exceeding which may cause permanent damage to the device.
-
To ensure EMC with the HSM190JE3/TR13, follow proper PCB design guidelines, use shielding, and implement filtering and shielding techniques to minimize electromagnetic interference.
-
The recommended storage temperature range for the HSM190JE3/TR13 is -40°C to +150°C.