Part Details for HSM170JE3/TR13 by Microchip Technology Inc
Results Overview of HSM170JE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSM170JE3/TR13 Information
HSM170JE3/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HSM170JE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3164
|
Newark | Schottky 1.0A, 70V, Vf=0.60V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip HSM170JE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 | Buy Now |
DISTI #
HSM170JE3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 1A 70V SMAJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
HSM170JE3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: HSM170JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6908 / $0.7136 | Buy Now |
DISTI #
494-HSM170JE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 70V, VF=0.60V RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
HSM170JE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 COO: Philippines Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.6700 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7080 / $1.4820 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7100 / $0.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7080 / $1.4820 | Buy Now |