Part Details for HSEC1-010-01-F-DV-WT-FR by Samtec Inc
Results Overview of HSEC1-010-01-F-DV-WT-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSEC1-010-01-F-DV-WT-FR Information
HSEC1-010-01-F-DV-WT-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HSEC1-010-01-F-DV-WT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC1-010-01-F-DV-WT-FR
|
Avnet Americas | 1.00 MM EDGE RATE HIGH-SPEED EDGE CARD C - Bulk (Alt: HSEC1-010-01-F-DV-WT-FR) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9056 / $3.1353 | Buy Now |
DISTI #
200-HSEC10101FDVWTFR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Edge Rate(R) High-Speed Edge Card Connector | 0 |
|
$2.4800 / $3.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $3.8600 | Buy Now |
DISTI #
6646ef31609ead64d554a022
|
Samtec | RoHS: Compliant Min Qty: 350 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.1200 / $3.5700 | Buy Now |
DISTI #
000000000007245452
|
Sager | 1.00 MM EDGE RATE� HIGH-SPEED EDGE CARD CONNECTOR Min Qty: 1 | 0 |
|
$2.1200 / $3.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1700 / $3.8600 | Buy Now |