Part Details for HSDL-9100-021 by Broadcom Limited
Results Overview of HSDL-9100-021 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSDL-9100-021 Information
HSDL-9100-021 by Broadcom Limited is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134991-001LF | Amphenol Communications Solutions | 10134991-001LF-HPCE MEZZANINE VERT REC | |
10078239-10003LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. | |
55499-1002LF | Amphenol Communications Solutions | Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for HSDL-9100-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9613846
|
element14 Asia-Pacific | ,SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 145 |
|
$1.4500 / $2.0100 | Buy Now |
DISTI #
516-1555-1-ND
|
DigiKey | PROXIMITY SENSOR REFL MINI SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3691 / $2.2700 | Buy Now |
DISTI #
HSDL-9100-021
|
Avnet Americas | Proximity Sensor, HDSL Series, 60 mm, Analogue, 1 V to 1.3 V - Tape and Reel (Alt: HSDL-9100-021) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 17500 |
|
$1.2288 / $1.2544 | Buy Now |
DISTI #
HSDL-9100-021
|
Avnet Americas | Proximity Sensor, HDSL Series, 60 mm, Analogue, 1 V to 1.3 V - Tape and Reel (Alt: HSDL-9100-021) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9408 / $1.0000 | Buy Now |
DISTI #
630-HSDL-9100-021
|
Mouser Electronics | Proximity Sensors Proximity Sensor RoHS: Compliant | 0 |
|
$1.2800 / $2.2700 | Order Now |
|
Quest Components | PROXIMITY SENSOR-PHOTOELECTRIC, 0-60MM, 0.01MA, RECTANGULAR, SURFACE MOUNT | 40 |
|
$1.6200 / $2.0250 | Buy Now |
DISTI #
HSDL-9100-021
|
EBV Elektronik | Proximity Sensor HDSL Series 60 mm Analogue 1 V to 13 V (Alt: HSDL-9100-021) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 97500 |
|
Buy Now | |
|
Win Source Electronics | PROXIMITY SENSOR REFL MINI SMD | 10812 |
|
$3.7135 / $4.7965 | Buy Now |
Part Details for HSDL-9100-021
HSDL-9100-021 CAD Models
HSDL-9100-021 Part Data Attributes
|
HSDL-9100-021
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSDL-9100-021
Broadcom Limited
Photoelectric Sensor, 0mm Min, 60mm Max, 0.01mA, Rectangular, Surface Mount, 2.70 MM HEIGHT, ROHS COMPLIANT, SMD-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2.70 MM HEIGHT, ROHS COMPLIANT, SMD-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 2.35 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 6.9 mm | |
Measurement Range-Max (mm) | 60 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.01mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 6 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
HSDL-9100-021 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.
-
Use a differential pair routing for the high-speed signals, keep the signal traces short and away from noise sources, and use a common mode choke or ferrite bead to filter out EMI.
-
Power up the device in the following sequence: VCC, AVCC, and then DVCC. The voltage ramp-up time should be slower than 10ms to prevent latch-up and ensure reliable operation.
-
Use a logic analyzer or oscilloscope to capture and analyze the signal waveforms. Check the device's status registers and error flags to identify the source of the issue. Consult the datasheet and application notes for troubleshooting guidelines.
-
The device has a maximum junction temperature of 125°C. Ensure a thermal design that keeps the junction temperature below 100°C for reliable operation. Use thermal simulation tools to optimize the design.