Part Details for HSD12-01FTG by HXY
Results Overview of HSD12-01FTG by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSD12-01FTG Information
HSD12-01FTG by HXY is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H401FTG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/2ch/Vout(V)=50/Iout(A)=3 | |
TB67B001FTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=25/Iout(A)=3/Square Wave | |
TB67H301FTG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=40/Iout(A)=3 |
Price & Stock for HSD12-01FTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12A 33V Unidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 190 |
|
$0.0568 / $0.0600 | Buy Now |