Part Details for HSCSANN015PAAA5 by Honeywell Sensing and Control / Clarostat
Results Overview of HSCSANN015PAAA5 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCSANN015PAAA5 Information
HSCSANN015PAAA5 by Honeywell Sensing and Control / Clarostat is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSCSANN015PAAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Single Axial Barbed Port, 15 psi Absolute, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
154 In Stock |
|
$36.4500 / $48.4500 | Buy Now |
Part Details for HSCSANN015PAAA5
HSCSANN015PAAA5 CAD Models
HSCSANN015PAAA5 Part Data Attributes
|
HSCSANN015PAAA5
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
HSCSANN015PAAA5
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |