Part Details for HSCDRNN030PGAA5 by Honeywell Sensing and Control
Results Overview of HSCDRNN030PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCDRNN030PGAA5 Information
HSCDRNN030PGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for HSCDRNN030PGAA5
HSCDRNN030PGAA5 CAD Models
HSCDRNN030PGAA5 Part Data Attributes
|
HSCDRNN030PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRNN030PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDRNN030PGAA5
This table gives cross-reference parts and alternative options found for HSCDRNN030PGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRNN030PGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSCDRNN030PGAA3 | Honeywell Sensing and Control | Check for Price | Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | HSCDRNN030PGAA5 vs HSCDRNN030PGAA3 |
HSCDRNN030PGAA5 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VCC pin first, followed by the VDD pin. This ensures proper initialization of the device.
-
The HSCDRNN030PGAA5 does not require calibration. It is a digital output sensor that provides a calibrated output signal. However, it's recommended to perform a system-level calibration to ensure accuracy in the specific application.
-
The maximum frequency of the output signal is 1 kHz. The sensor is designed to provide a digital output signal at a frequency of 1 kHz, which is suitable for most industrial and commercial applications.
-
The HSCDRNN030PGAA5 is rated for operation up to 125°C. However, it's recommended to derate the sensor's accuracy and stability at temperatures above 100°C. Consult the datasheet for more information on temperature-related specifications.
-
The recommended PCB layout and design considerations include keeping the sensor away from high-voltage and high-current traces, using a solid ground plane, and minimizing noise and EMI interference. Consult the datasheet and application notes for more information.