Part Details for HSC8-040-02-30-SE by Samtec Inc
Results Overview of HSC8-040-02-30-SE by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC8-040-02-30-SE Information
HSC8-040-02-30-SE by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HSC8-040-02-30-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5305
|
Newark | "0.80 Mm High-Speed Riser Card" |Samtec HSC8-040-02-30-SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $16.0000 | Buy Now |
DISTI #
612-HSC8-040-02-30-SE-ND
|
DigiKey | 0.80 MM HIGH-SPEED RISER CARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1000 | Buy Now |
DISTI #
HSC8-040-02-30-SE
|
Avnet Americas | - Bulk (Alt: HSC8-040-02-30-SE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4576 / $12.4950 | Buy Now |
DISTI #
200-HSC80400230SE
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Riser Card RoHS: Compliant | 0 |
|
$4.6000 / $12.7500 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Riser Card RoHS: Compliant | 0 |
|
$4.9700 / $14.5500 | Buy Now |
DISTI #
5cd8f340cd7c1c4c3845537f
|
Samtec | 0.80 mm High-Speed Riser Card RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$4.6000 / $12.7500 | Buy Now |
DISTI #
000000000002595571
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Riser Card Min Qty: 1 | 0 |
|
$7.9700 / $12.7500 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Riser Card RoHS: Compliant | 0 |
|
$4.9700 / $14.5500 | Buy Now |
Part Details for HSC8-040-02-30-SE
HSC8-040-02-30-SE CAD Models
HSC8-040-02-30-SE Part Data Attributes
|
HSC8-040-02-30-SE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSC8-040-02-30-SE
Samtec Inc
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8534.00.00.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |