Part Details for HSC75S4R7J by TE Connectivity
Results Overview of HSC75S4R7J by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC75S4R7J Information
HSC75S4R7J by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSC75S4R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM6305
|
Newark | Res, 4R7, 5%, 75W, 1.4Kv, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity HSC75S4R7J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2100 / $15.2100 | Buy Now |
DISTI #
1712-HSC75S4R7J-ND
|
DigiKey | RES CHAS MNT 4.7 OHMS 5% 75W Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$16.1460 | Buy Now |
DISTI #
279-HSC75S4R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC75S 4R7 5% Screw Terminal RoHS: Compliant | 14 |
|
$12.7800 / $22.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0800 / $14.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0800 / $14.7300 | Buy Now |