Part Details for HSC75S22RJ by TE Connectivity
Results Overview of HSC75S22RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC75S22RJ Information
HSC75S22RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSC75S22RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM6296
|
Newark | Res, 22R, 5%, 75W, 1.4Kv, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity HSC75S22RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2100 / $15.2100 | Buy Now |
DISTI #
1712-HSC75S22RJ-ND
|
DigiKey | RES CHAS MNT 22 OHMS 5% 75W Min Qty: 1 Lead time: 27 Weeks Container: Box |
20 In Stock |
|
$11.8584 / $25.2100 | Buy Now |
DISTI #
279-HSC75S22RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC75S 22R 5% Screw Terminal RoHS: Compliant | 19 |
|
$11.8500 / $23.6600 | Buy Now |
|
TE Connectivity | HSC75S 22R 5% Screw Terminal Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 22 Ω Power Rating: 75 W Element Type: Wire Wound Power Resistor Up to 1kΩ 22 Ω 75 W | Power Resistors: Aluminium Housed & Hsc | Part Number: HSC75S22RJ | Internal Number: 3-2176730-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 20 |
|
$31.6500 / $35.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0800 / $14.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0800 / $14.7300 | Buy Now |
Part Details for HSC75S22RJ
HSC75S22RJ CAD Models
HSC75S22RJ Part Data Attributes
|
HSC75S22RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC75S22RJ
TE Connectivity
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1400, FREE AIR POWER: 45W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23.01 mm | |
Package Length | 78 mm | |
Package Style | RECTANGULAR | |
Package Width | 46.99 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | Fixed Resistors | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1400 V |