Part Details for HSC75260RJ by TE Connectivity
Results Overview of HSC75260RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC75260RJ Information
HSC75260RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSC75260RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3259
|
Newark | Hsc75 260R 5% |Cgs Te Connectivity HSC75260RJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $13.0500 | Buy Now |
DISTI #
A127603-ND
|
DigiKey | RES CHAS MNT 260 OHM 5% 75W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32 In Stock |
|
$8.8467 / $20.2600 | Buy Now |
DISTI #
1-1625995-4
|
Avnet Americas | Resistor, 260 Ohm, ? 5%, 75 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: 1-1625995-4) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$7.7273 / $8.8154 | Buy Now |
DISTI #
279-HSC75260RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC75 260R 5% RoHS: Compliant | 16 |
|
$9.3400 / $19.1000 | Buy Now |
|
TE Connectivity | HSC75 260R 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 260 Ω Power Rating: 75 W Element Type: Wire Wound Power Resistor Up to 1kΩ 260 Ω 75 W | Power Resistors: Aluminum Housed & Hsa | Part Number: HSC75260RJ | Internal Number: 1-1625995-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 32 |
|
$21.7200 / $24.1400 | Buy Now |
|
Onlinecomponents.com | HSC75 260R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.5100 / $11.3700 | Buy Now |
DISTI #
AMP1-1625995-4
|
Interstate Connecting Components | HSC75260RJ | 0 |
|
$9.1892 / $11.1941 | Buy Now |
DISTI #
1-1625995-4
|
Avnet Abacus | Resistor 260 Ohm 5 75 W Wirewound Power Solder Lug (Alt: 1-1625995-4) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC75 260R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$7.5100 / $11.3700 | Buy Now |
Part Details for HSC75260RJ
HSC75260RJ CAD Models
HSC75260RJ Part Data Attributes
|
HSC75260RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC75260RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 71mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 260 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |
HSC75260RJ Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) according to TE Connectivity's application notes.
-
Yes, the HSC75260RJ is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1, Class B vibration standard, making it suitable for use in railway and other high-vibration applications.
-
Yes, the connector is designed for outdoor use and meets the IP67 rating, which means it can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to follow proper sealing and installation procedures to ensure the connector's integrity.
-
The HSC75260RJ connector has a maximum operating temperature of 125°C (257°F), making it suitable for use in high-temperature applications.
-
While the datasheet specifies 2.5 mm² (AWG 14) wire size, the connector can accommodate wire sizes ranging from 1.5 mm² (AWG 16) to 4 mm² (AWG 12). However, it's essential to consult TE Connectivity's application notes and follow proper wire stripping and termination procedures to ensure reliable connections.