-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSC15022RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0347
|
Newark | Through Hole Wirewound Resistor, Hsc Series, 22 Ohm, 150 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Te Connectivity HSC15022RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.5300 / $17.8400 | Buy Now |
DISTI #
A103833-ND
|
DigiKey | RES CHAS MNT 22 OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9513 / $25.3900 | Buy Now |
DISTI #
2-1630012-8
|
Avnet Americas | Res Wirewound 22 Ohm 5% 150W ?50ppm/?C Aluminum Housed AXL Flange Mount - Boxed Product (Development Kits) (Alt: 2-1630012-8) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$9.9512 / $10.9611 | Buy Now |
DISTI #
279-HSC15022RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC150 22R 5% RoHS: Compliant | 0 |
|
$13.8200 / $23.6300 | Order Now |
|
Onlinecomponents.com | Resistor Wirewound 22 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
115 In Stock |
|
$12.3200 / $21.4100 | Buy Now |
DISTI #
86918686
|
Verical | Res Wirewound 22Ohm 5% 55W/150W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2444 | Americas - 115 |
|
$16.7960 / $27.8330 | Buy Now |
DISTI #
HSC15022RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC150 22R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 20 In Stock |
|
$12.3200 / $21.4100 | Buy Now |
DISTI #
2-1630012-8
|
TTI | Wirewound Resistors - Chassis Mount 22 OHM 5% 150W RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Box | Americas - 0 |
|
$11.2300 / $12.0300 | Buy Now |
DISTI #
AMP2-1630012-8
|
Interstate Connecting Components | HSC150 22R 5% | 0 |
|
$11.9972 / $14.6148 | Buy Now |
DISTI #
2-1630012-8
|
Avnet Abacus | Res Wirewound 22 Ohm 5 150W 50ppmC Aluminum Housed AXL Flange Mount (Alt: 2-1630012-8) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSC15022RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC15022RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application note.
Yes, the HSC15022RJ is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration, as per IEC 60068-2-6.
Yes, the HSC15022RJ has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
The maximum operating temperature range for the HSC15022RJ is -40°C to 125°C, as specified in the datasheet.
No, the HSC15022RJ is designed for use with wire sizes 22 AWG to 24 AWG. Using a larger wire size may compromise the connector's performance and reliability.