Part Details for HSA50R075J by TE Connectivity
Results Overview of HSA50R075J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA50R075J Information
HSA50R075J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSA50R075J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7336
|
Newark | Res, R075, 1%, 50W, Wirewound, Resistance:0.075Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kvac, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Width:30Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA50R075J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A137173-ND
|
DigiKey | RES CHAS MNT 0.075 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
77 In Stock |
|
$2.7959 / $7.6100 | Buy Now |
DISTI #
4-1630186-7
|
Avnet Americas | Resistor, 75 Milliohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: 4-1630186-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.4097 / $2.7490 | Buy Now |
DISTI #
279-HSA50R075J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 R075 5% RoHS: Compliant | 87 |
|
$2.7900 / $7.6100 | Buy Now |
|
TE Connectivity | HSA50 R075 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: .075 Ω Power Rating: 50 W Element Type: Wire Wound Power Resistor Up to 1kΩ .075 Ω 50 W | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA50R075J | Internal Number: 4-1630186-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 77 |
|
$6.3200 / $7.5300 | Buy Now |
|
Onlinecomponents.com | HSA50 R075 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.4900 / $4.2300 | Buy Now |
DISTI #
4-1630186-7
|
Avnet Abacus | Resistor 75 Milliohm 5 50 W Wirewound Power Solder Lug (Alt: 4-1630186-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 R075 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.4900 / $4.2300 | Buy Now |
Part Details for HSA50R075J
HSA50R075J CAD Models
HSA50R075J Part Data Attributes
|
HSA50R075J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50R075J
TE Connectivity
RESISTOR, WIRE WOUND, 20W, 5%, 50ppm, 0.075ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |