Part Details for HSA5051RJ by TE Connectivity
Results Overview of HSA5051RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA5051RJ Information
HSA5051RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSA5051RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5262
|
Newark | Hsa50 51R 5% |Cgs Te Connectivity HSA5051RJ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A138881-ND
|
DigiKey | RES CHAS MNT 51 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$2.7974 / $7.6100 | Buy Now |
DISTI #
6-1625984-7
|
Avnet Americas | Resistor, 51 Ohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: 6-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.4111 / $2.7506 | Buy Now |
|
TE Connectivity | HSA50 51R 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 51 Ω Power Rating: 50 W Element Type: Wire Wound Power Resistor Up to 1kΩ 51 Ω 50 W | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA5051RJ | Internal Number: 6-1625984-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 50 |
|
$6.3300 / $7.5300 | Buy Now |
|
Onlinecomponents.com | HSA50 51R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.4900 / $4.2300 | Buy Now |
DISTI #
6-1625984-7
|
Avnet Abacus | Resistor 51 Ohm 5 50 W Wirewound Power Solder Lug (Alt: 6-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 51R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.4900 / $4.2300 | Buy Now |
Part Details for HSA5051RJ
HSA5051RJ CAD Models
HSA5051RJ Part Data Attributes
|
HSA5051RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5051RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 51ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 50W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |