-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 20W, 5%, 30ppm, 47000ohm, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA5047KJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3199
|
Newark | Resistor, Wirewound, 47K, 5%, 50W, Resistance:47Kohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA5047KJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7700 / $6.3400 | Buy Now |
DISTI #
A103855-ND
|
DigiKey | RES CHAS MNT 47K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
97 In Stock |
|
$2.7974 / $7.6100 | Buy Now |
DISTI #
6-1625984-0
|
Avnet Americas | Resistor, 47 kOhm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: 6-1625984-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.6208 / $2.8616 | Buy Now |
DISTI #
279-HSA5047KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 47K 5% RoHS: Compliant | 86 |
|
$2.7900 / $6.2900 | Buy Now |
|
TE Connectivity | HSA50 47K 5% Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Resistance Value: 47K Ω Power Rating: 50 W Element Type: Wire Wound Power Resistor 1kΩ – 1MΩ 47K Ω 50 W | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA5047KJ | Internal Number: 6-1625984-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 97 |
|
$6.3300 / $7.5300 | Buy Now |
|
Onlinecomponents.com | HSA50 47K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
11 Partner Stock |
|
$2.7300 / $4.7410 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 20W, 5%, 30PPM, 47000OHM, CHASSIS MOUNT | 9 |
|
$3.1500 / $6.3000 | Buy Now |
DISTI #
6-1625984-0
|
Avnet Abacus | Resistor 47 kOhm 5 50 W Wirewound Power Solder Lug (Alt: 6-1625984-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 47K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
11 Partner Stock |
|
$2.7300 / $4.7410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA5047KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5047KJ
TE Connectivity
RESISTOR, WIRE WOUND, 20W, 5%, 30ppm, 47000ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250, FREE AIR POWER: 20W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal management and signal integrity.
The HSA5047KJ has a thermal pad on the bottom, which should be connected to a thermal plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer. Additionally, ensure good airflow around the device and consider using a heat sink if necessary.
The HSA5047KJ has an operating temperature range of -40°C to 125°C, but it's essential to note that the device's performance and reliability may degrade at extreme temperatures. Always check the datasheet and application notes for specific temperature-related guidelines.
The HSA5047KJ is designed to withstand moderate vibration levels, but it's crucial to ensure that the PCB and device are properly secured and mounted to prevent damage. Consult TE Connectivity's application notes and vibration testing standards (e.g., IEC 60068-2-6) for more information.
Start by reviewing the datasheet and application notes to ensure proper device operation and PCB design. Use oscilloscopes and other diagnostic tools to identify signal integrity issues. If problems persist, contact TE Connectivity's technical support or consult with a qualified engineer.