Part Details for HSA503R3J by TE Connectivity
Results Overview of HSA503R3J by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA503R3J Information
HSA503R3J by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSA503R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5230
|
Newark | Resistor, 3R3, 50W, Wirewound, Resistance:3.3Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSA503R3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$2.5900 | Buy Now |
DISTI #
A102167-ND
|
DigiKey | RES CHAS MNT 3.3 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2806 In Stock |
|
$2.7506 / $6.4700 | Buy Now |
DISTI #
5-1625984-6
|
Avnet Americas | Res Wirewound 3.3 Ohm 5% 50W ?50ppm/?C Aluminum Housed AXL Flange Mount - Boxed Product (Development Kits) (Alt: 5-1625984-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.3783 / $2.6196 | Buy Now |
DISTI #
279-HSA503R3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 3R3 5% RoHS: Compliant | 200 |
|
$2.7500 / $6.4700 | Buy Now |
|
TE Connectivity | HSA50 3R3 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 3.3 Ω Power Rating: 50 W Element Type: Wire Wound Power Resistor Up to 1kΩ 3.3 Ω 50 W | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA503R3J | Internal Number: 5-1625984-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2806 |
|
$6.3300 / $7.5300 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 3.3 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
200 On Order |
|
$2.6300 / $4.4230 | Buy Now |
DISTI #
5-1625984-6
|
TTI | Wirewound Resistors - Chassis Mount 3.3 OHM 5% 50W pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.3200 / $2.9200 | Buy Now |
DISTI #
AMP5-1625984-6
|
Interstate Connecting Components | HSA50 3R3 5% | 43 |
|
$2.9387 / $3.0320 | Buy Now |
DISTI #
5-1625984-6
|
Avnet Abacus | Res Wirewound 33 Ohm 5 50W 50ppmC Aluminum Housed AXL Flange Mount (Alt: 5-1625984-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Resistor Wirewound 3.3 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
200 On Order |
|
$2.6300 / $4.4230 | Buy Now |
Part Details for HSA503R3J
HSA503R3J CAD Models
HSA503R3J Part Data Attributes
|
HSA503R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA503R3J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
Alternate Parts for HSA503R3J
This table gives cross-reference parts and alternative options found for HSA503R3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA503R3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS503R3J | TE Connectivity | $3.4184 | RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT | HSA503R3J vs THS503R3J |
HSA503R3J Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and prevent thermal issues.
-
Proper thermal management is crucial for the HSA503R3J. Ensure good airflow around the component, use thermal vias and thermal pads on the PCB, and consider using a heat sink or thermal interface material if necessary. Follow TE Connectivity's thermal management guidelines for specific recommendations.
-
The HSA503R3J has an operating temperature range of -40°C to 125°C. However, it's essential to note that the component's performance and reliability may degrade at extreme temperatures. Consult TE Connectivity's documentation for specific temperature-related derating guidelines.
-
The HSA503R3J is designed to withstand certain levels of vibration and shock. However, it's crucial to consult TE Connectivity's documentation and perform thorough testing to ensure the component meets the specific requirements of your application.
-
Follow TE Connectivity's recommended soldering and assembly procedures to ensure reliable connections and prevent damage to the component. This includes using the correct soldering temperature, time, and flux, as well as handling the component by the package body to prevent damage to the leads.