Part Details for HSA5024RJ by TE Connectivity
Results Overview of HSA5024RJ by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA5024RJ Information
HSA5024RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSA5024RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3194
|
Newark | Resistor, Wirewound, 24R, 5%, 50W, Resistance:24Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA5024RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$2.6600 / $5.4300 | Buy Now |
DISTI #
16R5222
|
Newark | Hsa50 24R 5 Rohs Compliant: Yes |Cgs Te Connectivity HSA5024RJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A131874-ND
|
DigiKey | RES CHAS MNT 24 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
443 In Stock |
|
$2.7959 / $7.6100 | Buy Now |
DISTI #
3-1625984-5
|
Avnet Americas | Res Wirewound 24 Ohm 5% 50W ?50ppm/?C Aluminum Housed AXL Flange Mount - Boxed Product (Development Kits) (Alt: 3-1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.3769 / $2.6181 | Buy Now |
DISTI #
279-HSA5024RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 24R 5% RoHS: Compliant | 301 |
|
$3.0100 / $6.7200 | Buy Now |
|
TE Connectivity | HSA50 24R 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 24 Ω Power Rating: 50 W Element Type: Wire Wound Power Resistor Up to 1kΩ 24 Ω 50 W | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA5024RJ | Internal Number: 3-1625984-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 443 |
|
$6.3200 / $7.5300 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 24 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
85 In Stock |
|
$2.4400 / $4.0300 | Buy Now |
DISTI #
88144672
|
Verical | Res Wirewound 24Ohm 5% 20W/50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2223 | Americas - 15800 |
|
$2.3333 / $3.6522 | Buy Now |
DISTI #
87460966
|
Verical | Res Wirewound 24Ohm 5% 20W/50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2223 | Americas - 670 |
|
$3.3904 / $3.7504 | Buy Now |
DISTI #
73572604
|
Verical | Res Wirewound 24Ohm 5% 20W/50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2319 | Americas - 85 |
|
$3.8090 / $5.2390 | Buy Now |
Part Details for HSA5024RJ
HSA5024RJ CAD Models
HSA5024RJ Part Data Attributes
|
HSA5024RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5024RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 24ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |