Part Details for HSA5020RJ by TE Connectivity
Results Overview of HSA5020RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA5020RJ Information
HSA5020RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSA5020RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5216
|
Newark | Hsa50 20R 5% |Cgs Te Connectivity HSA5020RJ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A137155-ND
|
DigiKey | RES CHAS MNT 20 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
226 In Stock |
|
$2.7959 / $7.6100 | Buy Now |
DISTI #
2-1625984-9
|
Avnet Americas | Resistor, 20 Ohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: 2-1625984-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.4097 / $2.7490 | Buy Now |
DISTI #
279-HSA5020RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 20R 5% | 0 |
|
$2.7900 / $7.6100 | Order Now |
|
TE Connectivity | HSA50 20R 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 20 Ω Power Rating: 50 W Element Type: Wire Wound Power Resistor Up to 1kΩ 20 Ω 50 W | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA5020RJ | Internal Number: 2-1625984-9 | TE Connectivity RoHS: Compliant Min Qty: 1 | 226 |
|
$6.3200 / $7.5300 | Buy Now |
|
Onlinecomponents.com | HSA50 20R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.4900 / $4.2300 | Buy Now |
DISTI #
2-1625984-9
|
Avnet Abacus | Resistor 20 Ohm 5 50 W Wirewound Power Solder Lug (Alt: 2-1625984-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 20R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.4900 / $4.2300 | Buy Now |
Part Details for HSA5020RJ
HSA5020RJ CAD Models
HSA5020RJ Part Data Attributes
|
HSA5020RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5020RJ
TE Connectivity
RESISTOR, WIRE WOUND, 20W, 5%, 50ppm, 20ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250, FREE AIR POWER: 20W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
HSA5020RJ Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and electrical issues.
-
The HSA5020RJ has a thermal pad on the bottom, which should be connected to a thermal plane on the PCB to dissipate heat efficiently. A thermal interface material (TIM) can be used to improve heat transfer. Additionally, ensure good airflow around the device and consider using a heat sink if necessary.
-
The HSA5020RJ has an operating temperature range of -40°C to 125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within this range.
-
The HSA5020RJ is designed to withstand vibrations, but it's crucial to follow proper mounting and soldering techniques to ensure the device remains securely attached to the PCB. TE Connectivity provides guidelines for vibration testing and mounting in their application notes.
-
TE Connectivity provides a troubleshooting guide in their application note AN-1044, which covers common issues and their solutions. Additionally, it's essential to consult the datasheet and follow proper design and testing procedures to identify and resolve issues.