Part Details for HSA5010RJ by TE Connectivity
Results Overview of HSA5010RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA5010RJ Information
HSA5010RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HSA5010RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3039
|
Newark | Res, Wirewound, 10R, 5%, 1.25Kv, Solder, Resistance:10Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA5010RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7700 / $4.2700 | Buy Now |
DISTI #
A102155-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7959 / $7.6100 | Buy Now |
DISTI #
1625984-5
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: 1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.3904 / $2.6950 | Buy Now |
DISTI #
279-HSA5010RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 10R 5% RoHS: Compliant | 61 |
|
$2.7900 / $4.5100 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
271 In Stock |
|
$2.8920 / $7.3110 | Buy Now |
DISTI #
65017529
|
Verical | Res Wirewound 10Ohm 5% 20W/50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 270 |
|
$4.0170 / $9.5030 | Buy Now |
DISTI #
1625984-5
|
TTI | Wirewound Resistors - Chassis Mount 10 OHM 5% 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.5700 / $2.9200 | Buy Now |
DISTI #
1625984-5
|
Avnet Abacus | Resistor Wirewound 10 Ohm 5 50W 50ppmC Aluminum Housed Solder Lug TrayLoose (Alt: 1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Resistor Wirewound 10 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
271 In Stock |
|
$2.8920 / $7.3110 | Buy Now |
Part Details for HSA5010RJ
HSA5010RJ CAD Models
HSA5010RJ Part Data Attributes
|
HSA5010RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5010RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 10ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
Alternate Parts for HSA5010RJ
This table gives cross-reference parts and alternative options found for HSA5010RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA5010RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS5010RJ | TE Connectivity | $2.9906 | RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 10ohm, CHASSIS MOUNT, ROHS COMPLIANT | HSA5010RJ vs THS5010RJ |