Part Details for HSA2-040SIA/A2S23TR by Microchip Technology Inc
Results Overview of HSA2-040SIA/A2S23TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSA2-040SIA/A2S23TR Information
HSA2-040SIA/A2S23TR by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for HSA2-040SIA/A2S23TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSA2-040SIA/A2S23TR
|
Microchip Technology Inc | 32 KB Flash, 2048 RAM, FS-USB 2.0, 12-bit ADC, SOIC, Projected EOL: 2034-09-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$10.0700 / $13.1100 | Buy Now |
DISTI #
HSA2-040SIA/A2S23TR
|
Avnet Silica | (Alt: HSA2-040SIA/A2S23TR) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HSA2-040SIA/A2S23TR
HSA2-040SIA/A2S23TR CAD Models
HSA2-040SIA/A2S23TR Part Data Attributes
|
HSA2-040SIA/A2S23TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSA2-040SIA/A2S23TR
Microchip Technology Inc
IC,TOUCH SENSOR/CONTROLLER,SOP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks |
Alternate Parts for HSA2-040SIA/A2S23TR
This table gives cross-reference parts and alternative options found for HSA2-040SIA/A2S23TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA2-040SIA/A2S23TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSA2-040SIA/A2S23 | Microchip Technology Inc | Check for Price | IC,TOUCH SENSOR/CONTROLLER,SOP,28PIN,PLASTIC | HSA2-040SIA/A2S23TR vs HSA2-040SIA/A2S23 |
HSA2-040SIA | Microchip Technology Inc | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | HSA2-040SIA/A2S23TR vs HSA2-040SIA |
HSA2-040SIA/A2S23TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter or a ferrite bead to reduce EMI.
-
Use a reliable communication protocol such as SPI or I2C, and ensure that the clock frequency and data transfer rate are within the specified limits. Also, use a pull-up resistor on the SDA line for I2C communication.
-
The maximum operating temperature range for the HSA2-040SIA/A2S23TR is -40°C to +125°C. However, the device can be operated at a reduced temperature range for specific applications.
-
Use an external power-on reset circuit or a supervisory IC to ensure a clean power-on reset. For brown-out detection, use a voltage detector or a supervisory IC to monitor the supply voltage and reset the device if it falls below a certain threshold.
-
The HSA2-040SIA/A2S23TR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-free environment.