Part Details for HS6E-L44B05-G by IDEC Corporation
Results Overview of HS6E-L44B05-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS6E-L44B05-G Information
HS6E-L44B05-G by IDEC Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HS6E-L44B05-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5032
|
Newark | Safety Sw, 4Pst-Nc, Spst-No, 2.5A, 250V, Product Range:Hs6E Series, Contact Configuration:4Pst-Nc, Spst-No, Switch Terminals:Screw, Contact Voltage Ac Max:250V, Contact Current Ac Max:2.5A, Ip Rating:Ip67, Contact Voltage Dc Rohs Compliant: Yes |Idec HS6E-L44B05-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.4000 / $342.8600 | Buy Now |
DISTI #
1885-HS6E-L44B05-G-ND
|
DigiKey | INTERLOCK SWITCH SAFETY SPR LOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.2300 | Buy Now |
DISTI #
199-HS6EL44B05G
|
Mouser Electronics | Interlock Switches Safety Switch Spring Lock RoHS: Compliant | 3 |
|
$245.7000 / $330.1600 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles RoHS: Compliant | 0 |
|
$212.3400 / $222.1900 | Buy Now |
DISTI #
000000000003378714
|
Sager | Interlock Switches Safety Switch Spring Lock Min Qty: 1 | 0 |
|
$235.4500 / $249.3000 | Buy Now |
|
Master Electronics | Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles RoHS: Compliant | 0 |
|
$212.3400 / $222.1900 | Buy Now |
Part Details for HS6E-L44B05-G
HS6E-L44B05-G CAD Models
HS6E-L44B05-G Part Data Attributes
|
HS6E-L44B05-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HS6E-L44B05-G
IDEC Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8 mm | |
Body Breadth | 15 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 75 mm | |
Contact (AC) Max Rating I Load | 1.5A@125VAC | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 2.5A@30VDC | |
Contact Resistance | 0.7 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 5PST | |
Switch Type | SAFETY SWITCH | |
Terminal Length | 196.85 inch | |
Termination Type | WIRE |