Part Details for HS3M V7G by Taiwan Semiconductor
Results Overview of HS3M V7G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS3M V7G Information
HS3M V7G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HS3M V7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS3MV7GCT-ND
|
DigiKey | DIODE STANDARD 1000V 3A DO214AB Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
HS3M V7G
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 3A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: HS3M V7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
HS3M V7G
|
EBV Elektronik | Diode High Efficient Recovery Rectifier 1000V 3A 2Pin DO214AB Plastic TR (Alt: HS3M V7G) RoHS: Compliant Min Qty: 17000 Package Multiple: 850 | EBV - 28900 |
|
Buy Now |