Part Details for HS3M R6G by Taiwan Semiconductor
Results Overview of HS3M R6G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS3M R6G Information
HS3M R6G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HS3M R6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS3MR6GTR-ND
|
DigiKey | DIODE STANDARD 1000V 3A DO214AB Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-HS3MR6G
|
Mouser Electronics | Rectifiers 75ns, 3A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HS3M R6G
|
EBV Elektronik | Standard Recovery Rectifier 1 kV 3 A Single 17 V 75 ns 150 A DO214AB SMC 2 Pins (Alt: HS3M R6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now |