-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relative Humidity and Temperature Sensor with Membrane, LGA0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS3104 by Renesas Electronics Corporation is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS3104
|
Avnet Silica | Humidity and Temperature Sensor 35RH Digital 0RH to 100RH 4s Response 6Pin LGA TR (Alt: HS3104) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS3104
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS3104
Renesas Electronics Corporation
Relative Humidity and Temperature Sensor with Membrane, LGA0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | LHV6D1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Accuracy-Max (%) | 4.5% | |
Additional Feature | IT ALSO OPERATES AT EXTENDED SUPPLY RANGE OF 1.8V TO 5.5V; IP67 | |
Body Breadth | 2.41 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL OUTPUT | |
Package Equivalence Code | SOLCC6,.1,40 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |