Part Details for HS2KA by Taiwan Semiconductor
Results Overview of HS2KA by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS2KA Information
HS2KA by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HS2KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2KACT-ND
|
DigiKey | DIODE STANDARD 800V 1.5A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12915 In Stock |
|
$0.0586 / $0.4100 | Buy Now |
DISTI #
HS2KA
|
Avnet Americas | Diode Fast Switching Rectifier 800V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: HS2KA) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0682 / $0.0696 | Buy Now |
DISTI #
821-HS2KA
|
Mouser Electronics | Rectifiers 75ns, 1.5A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0580 / $0.3600 | Order Now |
Part Details for HS2KA
HS2KA CAD Models
HS2KA Part Data Attributes
|
HS2KA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2KA
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
HS2KA Frequently Asked Questions (FAQ)
-
It is recommended to use a 2-layer or 4-layer PCB with a thermal pad on the bottom layer, and to keep the thermal pad as large as possible to dissipate heat efficiently. Additionally, it is recommended to use vias to connect the thermal pad to the inner layers to further improve heat dissipation.
-
To handle the high current requirements during startup, it is recommended to use a soft-start circuit or a current limiter to prevent inrush currents from damaging the device. Additionally, ensuring that the input capacitors are properly sized and placed close to the HS2KA can help to reduce the inrush current.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The capacitor should be placed as close to the HS2KA as possible to minimize parasitic inductance and ensure stable operation.
-
To ensure the output voltage is stable and accurate, it is recommended to use a high-precision voltage reference, such as a bandgap reference, and to carefully select the output capacitor value and type. Additionally, ensuring that the PCB layout is well-designed and that the output voltage is properly decoupled can help to minimize noise and ensure stable operation.
-
During a short-circuit event, the HS2KA will enter a hiccup mode to prevent damage to the device. The hiccup mode will limit the output current to a safe level, and the device will automatically recover once the short-circuit is removed.