Part Details for HS2B-114NB-R by IDEC Corporation
Results Overview of HS2B-114NB-R by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS2B-114NB-R Information
HS2B-114NB-R by IDEC Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP114NBIYMTR | Texas Instruments | 0.15-mm height, 1.2-V capable temperature sensor with 0.2°C accuracy 4-PICOSTAR -40 to 125 |
Price & Stock for HS2B-114NB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2829
|
Newark | Safety Interlock Switch 1Nc1No Rohs Compliant: Yes |Idec HS2B-114NB-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HS2B-114NB-R
HS2B-114NB-R CAD Models
HS2B-114NB-R Part Data Attributes
|
HS2B-114NB-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HS2B-114NB-R
IDEC Corporation
Snap Acting/Limit Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Schedule B Code | 8536.50.70.00 | |
Category CO2 Kg | 5.5 | |
Candidate List Date | 2014-06-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |