Part Details for HS1MFSH by Taiwan Semiconductor
Results Overview of HS1MFSH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS1MFSH Information
HS1MFSH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HS1MFSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS1MFSHCT-ND
|
DigiKey | DIODE STANDARD 1000V 1A SOD128 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27295 In Stock |
|
$0.0465 / $0.3500 | Buy Now |
DISTI #
HS1MFSH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS1MFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0678 | Buy Now |
DISTI #
821-HS1MFSH
|
Mouser Electronics | Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0480 / $0.3500 | Order Now |
DISTI #
HS1MFSH-TSC
|
TME | Diode: rectifying, SMD, 1kV, 1A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.0620 / $0.5040 | RFQ |
DISTI #
HS1MFSH
|
EBV Elektronik | Diode High Efficient Recovery Rectifier 1000V 1A 2Pin SOD128 TR (Alt: HS1MFSH) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HS1MFSH
HS1MFSH CAD Models
HS1MFSH Part Data Attributes
|
HS1MFSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1MFSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |