Part Details for HS1MF-T by Taiwan Semiconductor
Results Overview of HS1MF-T by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS1MF-T Information
HS1MF-T by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HS1MF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS1MF-TCT-ND
|
DigiKey | DIODE STANDARD 1000V 1A SMAF Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7390 In Stock |
|
$0.0337 / $0.2800 | Buy Now |
DISTI #
HS1MF-T
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin SMAF T/R - Tape and Reel (Alt: HS1MF-T) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0441 | Buy Now |
DISTI #
821-HS1MF-T
|
Mouser Electronics | Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0330 / $0.2800 | Order Now |
Part Details for HS1MF-T
HS1MF-T CAD Models
HS1MF-T Part Data Attributes
|
HS1MF-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1MF-T
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1MF-T
This table gives cross-reference parts and alternative options found for HS1MF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1MF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD1408-F11000 | Bourns Inc | $0.1210 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | HS1MF-T vs CD1408-F11000 |
S1MLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | HS1MF-T vs S1MLMTG |
M7J | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | HS1MF-T vs M7J |
ES1M | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | HS1MF-T vs ES1M |
HFM108L-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | HS1MF-T vs HFM108L-HF-T |
SA1M | SEMIKRON | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | HS1MF-T vs SA1M |
1N4007/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | HS1MF-T vs 1N4007/G |
S1MALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HS1MF-T vs S1MALM3G |
S1MLM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | HS1MF-T vs S1MLM2G |
HS1MF-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HS1MF-T vs HS1MF-TM2G |