Part Details for HS1MAL by Taiwan Semiconductor
Results Overview of HS1MAL by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS1MAL Information
HS1MAL by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HS1MAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS1MALCT-ND
|
DigiKey | DIODE STANDARD 1000V 1A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5772 In Stock |
|
$0.0465 / $0.3600 | Buy Now |
DISTI #
HS1MAL
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: HS1MAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0477 | Buy Now |
DISTI #
821-HS1MAL
|
Mouser Electronics | Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0480 / $0.0580 | Order Now |
DISTI #
HS1MAL-TSC
|
TME | Diode: rectifying, SMD, 1kV, 1A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0383 / $0.4247 | RFQ |
DISTI #
HS1MAL
|
EBV Elektronik | Diode High Efficient Recovery Rectifier 1000V 1A 2Pin Thin SMA TR (Alt: HS1MAL) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HS1MAL
HS1MAL CAD Models
HS1MAL Part Data Attributes
|
HS1MAL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1MAL
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1MAL
This table gives cross-reference parts and alternative options found for HS1MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1FLM-M3/H | Vishay Intertechnologies | $0.1244 | Rectifier Diode, | HS1MAL vs RS1FLM-M3/H |
HS1MFS | Taiwan Semiconductor | $0.1356 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | HS1MAL vs HS1MFS |
HS1MALM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HS1MAL vs HS1MALM2G |
HS1MALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HS1MAL vs HS1MALM3G |
HS1MFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HS1MAL vs HS1MFSM2G |