Part Details for HS1M by Suzhou Good-Ark Electronics Co Ltd
Results Overview of HS1M by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS1M Information
HS1M by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HS1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-HS1MCT-ND
|
DigiKey | DIODE STANDARD 1000V 1A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13773 In Stock |
|
$0.0225 / $0.2100 | Buy Now |
DISTI #
V72:2272_17659525
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1828 Container: Cut Strips | Americas - 3355 |
|
$0.0225 / $0.1675 | Buy Now |
DISTI #
30544790
|
Verical | Diode Switching 1KV 1A 2-Pin SMA RoHS: Compliant Min Qty: 1251 Package Multiple: 1 Date Code: 1828 | Americas - 3355 |
|
$0.0225 / $0.0411 | Buy Now |
Part Details for HS1M
HS1M CAD Models
HS1M Part Data Attributes
|
HS1M
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS1M
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS1M
This table gives cross-reference parts and alternative options found for HS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS1A-LT-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | HS1M vs GS1A-LT-TP |
CGRA4007-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | HS1M vs CGRA4007-G |
M7 | Diotec Semiconductor AG | $0.0194 | Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | HS1M vs M7 |
M7 | Daco Semiconductor Co Ltd | $0.0218 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | HS1M vs M7 |
GS1A-LT | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | HS1M vs GS1A-LT |
HS1M Frequently Asked Questions (FAQ)
-
The recommended storage condition for HS1M is in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%.
-
Handle HS1M components in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the component pins or leads.
-
The maximum allowable voltage for HS1M is 1.5 times the rated voltage, but not exceeding 450V.
-
Yes, HS1M is suitable for high-frequency applications up to 1GHz, but the impedance and parasitic effects should be considered in the design.
-
Use a soldering iron with a temperature of 250°C to 270°C, and avoid applying excessive force or bending the leads during soldering.