Part Details for HS150 22R J by Arcol
Results Overview of HS150 22R J by Arcol
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS150 22R J Information
HS150 22R J by Arcol is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HS150 22R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5053
|
Newark | 150 Watts Al Housed22 Ohms 5%/ Box Rohs Compliant: Yes |Arcol HS150 22R J RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 / $18.8000 | Buy Now |
DISTI #
70743653
|
RS | HS150 wirewound resistor,22R 150W Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8100 / $22.1300 | RFQ |
DISTI #
HS150-22RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 22Ω, 150W, ±5% Min Qty: 1 | 73 |
|
$9.5200 / $16.9100 | Buy Now |
|
New Advantage Corporation | RES.AL.CLAD 150W 22 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 65 |
|
$21.3400 / $23.1200 | Buy Now |
Part Details for HS150 22R J
HS150 22R J CAD Models
HS150 22R J Part Data Attributes
|
HS150 22R J
Arcol
Buy Now
|
Compare Parts:
HS150 22R J
Arcol
|
Samacsys Manufacturer | Arcol |