Part Details for HS-311 by Dwyer Instruments Inc
Results Overview of HS-311 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS-311 Information
HS-311 by Dwyer Instruments Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HS-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7835
|
Newark | Humidity Switch, Prog, 10 To 100%, 1%, Humidity Range:10% To 100% Relative Humidity, Accuracy:1%, Resolution (°C):-, External Height:34Mm, External Width:76Mm, External Depth:60Mm, Product Range:Hs Series Rohs Compliant: Yes |Dwyer HS-311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.0100 / $128.9000 | Buy Now |
DISTI #
71960332
|
RS | Humidity switch, 0-3 V input, 110 VAC, 8A Relay, 3-Dig Disp Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$125.0500 / $140.5000 | Buy Now |