Part Details for HS-100-FREQ2-OUT4 by NEL Frequency Controls Inc
Results Overview of HS-100-FREQ2-OUT4 by NEL Frequency Controls Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS-100-FREQ2-OUT4 Information
HS-100-FREQ2-OUT4 by NEL Frequency Controls Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for HS-100-FREQ2-OUT4
HS-100-FREQ2-OUT4 CAD Models
HS-100-FREQ2-OUT4 Part Data Attributes
|
HS-100-FREQ2-OUT4
NEL Frequency Controls Inc
Buy Now
Datasheet
|
Compare Parts:
HS-100-FREQ2-OUT4
NEL Frequency Controls Inc
Schottky Output Clock Oscillator, 25MHz Min, 63MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEL FREQUENCY CONTROLS INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 63 MHz | |
Operating Frequency-Min | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SCHOTTKY | |
Output Load | 10 STTL | |
Physical Dimension | 20.7mm x 13.08mm x 4.81mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |