Part Details for HRTS-5760-B-U-1-12 by Honeywell Sensing and Control
Results Overview of HRTS-5760-B-U-1-12 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRTS-5760-B-U-1-12 Information
HRTS-5760-B-U-1-12 by Honeywell Sensing and Control is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/65760BRA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125 | |
M38510/65760BRA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for HRTS-5760-B-U-1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C9655
|
Newark | Switches |Honeywell HRTS-5760-B-U-1-12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9800 | Buy Now |
DISTI #
480-6183-ND
|
DigiKey | SENSOR RTD 1KOHM 0.1% PROBE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3720 / $82.1200 | Buy Now |
DISTI #
785-HRTS-5760-B-U112
|
Mouser Electronics | Industrial Temperature Sensors Thin Film RTD Sensor THERMISTORS RoHS: Compliant | 12 |
|
$73.7000 / $83.7700 | Buy Now |
DISTI #
70368835
|
RS | Sensor, Temperature, Platinum RTD, +/-0.1% Res., 0.00375 Temp Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$94.3500 | RFQ |
DISTI #
87112242
|
Verical | Resistance Temperature Detector Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2451 | Americas - 100 |
|
$84.1647 / $98.0588 | Buy Now |
DISTI #
HRTS-5760-B-U-1-12
|
TTI | Industrial Temperature Sensors Thin Film RTD Sensor THERMISTORS RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$82.5800 | Buy Now |
DISTI #
HRTS-5760-B-U-1-12
|
IBS Electronics | SENSOR TEMPERATURE PLATINUM RTD +, /-0.1% RES. 0.00375 TEMP | HONEYWELL HRTS-5760-B-U-1-12 Min Qty: 1 Package Multiple: 1 | 100 |
|
$92.0790 / $108.3550 | Buy Now |
|
Powell Electronics | Thermistors Min Qty: 100 | 41 |
|
$80.1600 / $92.5000 | Buy Now |
|
Master Electronics | Temp Sensor Analog Serial (2-Wire) 2-Pin RoHS: Compliant |
100 In Stock |
|
$70.8300 / $83.3500 | Buy Now |
Part Details for HRTS-5760-B-U-1-12
HRTS-5760-B-U-1-12 CAD Models
HRTS-5760-B-U-1-12 Part Data Attributes
|
HRTS-5760-B-U-1-12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HRTS-5760-B-U-1-12
Honeywell Sensing and Control
RTD Platinum Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |
HRTS-5760-B-U-1-12 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector facing downwards to prevent moisture ingress.
-
The HRTS-5760-B-U-1-12 does not require calibration. It is factory-calibrated and ready for use out of the box.
-
The HRTS-5760-B-U-1-12 can withstand vibrations up to 10g peak acceleration in the frequency range of 10-2000 Hz.
-
No, the HRTS-5760-B-U-1-12 is not designed for use in explosive environments. It does not have any explosion-proof certifications.
-
The recommended wire size is 24 AWG or larger, and the material should be a copper or copper-alloy wire with a temperature rating of at least 105°C (221°F).