-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRS-1B-08-GA by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HRS-1B-08-GA-ND
|
DigiKey | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1192 In Stock |
|
$0.2492 / $0.4800 | Buy Now |
DISTI #
737-HRS-1B-08-GA
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 1.27MM, VERTIC RoHS: Compliant | 2308 |
|
$0.2260 / $0.4800 | Buy Now |
DISTI #
74896688
|
RS | Connector, receptacle strip, 1.27mm pitch, low profile, gold plated, 8 position Min Qty: 2538 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5800 | RFQ |
|
Onlinecomponents.com | Receptacle Strip, 1.27mm, Vertical - Tube RoHS: Compliant | 0 |
|
$0.1862 / $0.3240 | Buy Now |
|
Powell Electronics | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 2538 | 1639 |
|
$0.2358 / $0.2808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRS-1B-08-GA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-1B-08-GA
Adam Technologies Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.098 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.416 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |