Part Details for HRPS-F-180S-05-A by Amphenol Piher
Results Overview of HRPS-F-180S-05-A by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRPS-F-180S-05-A Information
HRPS-F-180S-05-A by Amphenol Piher is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HRPS-F-180S-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8668
|
Newark | Hall Effect Rotary Sensor, 180Deg, 5Vdc, Sensor Type:Hall-Effect Rotary Position Sensor, Shaft Type:D Type Flatted End, Contact Type:Non-Contact, Electrical Angle:180°, Linearity:± 1%, Supply Voltage:5Vdc, Supply Current:12Ma Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HRPS-F-180S-05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$46.9500 | Buy Now |
DISTI #
1993-HRPS-F-180S-05-A-ND
|
DigiKey | HALL-EFFECT ROTARY POSITION SENS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$47.5000 / $53.0800 | Buy Now |
|
Onlinecomponents.com | Hall-Effect Rotary Position Sensor - Electrical Angle180° (±90°) - Output 12bit - Rotational life 50 million - -40°C to +125°C - 5V - IP69K RoHS: Compliant | 0 |
|
$51.4500 / $67.8600 | Buy Now |