Part Details for HRG3216P-49R9-B-T1 by Susumu Co Ltd
Results Overview of HRG3216P-49R9-B-T1 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRG3216P-49R9-B-T1 Information
HRG3216P-49R9-B-T1 by Susumu Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Price & Stock for HRG3216P-49R9-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC9901
|
Newark | Res, 49R9, 0.1%, 1W, 1206, Thin Film, Resistance:49.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Susumu HRG3216P-49R9-B-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5640 | Buy Now |
DISTI #
69AC9900
|
Newark | Res, 49R9, 0.1%, 1W, 1206, Thin Film, Resistance:49.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Susumu HRG3216P-49R9-B-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6950 | Buy Now |
DISTI #
408-HRG3216P-49R9-B-T1CT-ND
|
DigiKey | RES SMD 49.9 OHM 0.1% 1W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7900 In Stock |
|
$0.4294 / $0.8500 | Buy Now |
DISTI #
754-HRG3216P49R9BT1
|
Mouser Electronics | Thin Film Resistors - SMD 1.0W 49.9 ohm 0.1% 1206 25ppm RoHS: Compliant | 35241 |
|
$0.4150 / $0.8500 | Buy Now |
|
Vyrian | Resistors | 2768 |
|
RFQ |
Part Details for HRG3216P-49R9-B-T1
HRG3216P-49R9-B-T1 CAD Models
HRG3216P-49R9-B-T1 Part Data Attributes
|
HRG3216P-49R9-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRG3216P-49R9-B-T1
Susumu Co Ltd
RES SMD 49.9 OHM 0.1% 1W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
HRG3216P-49R9-B-T1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the HRG3216P-49R9-B-T1 is a rectangular pad with a size of 1.7mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
During reflow soldering, the HRG3216P-49R9-B-T1 should be placed on a flat surface, and the peak reflow temperature should not exceed 260°C. A nitrogen atmosphere is recommended to prevent oxidation.
-
The maximum operating temperature range for the HRG3216P-49R9-B-T1 is -40°C to 125°C, with a derating of 1.5°C/W above 70°C.
-
The HRG3216P-49R9-B-T1 should be stored in a dry, cool place, away from direct sunlight and moisture. If the component is exposed to air for an extended period, it should be baked at 125°C for 24 hours to remove any absorbed moisture.
-
The recommended soldering method for the HRG3216P-49R9-B-T1 is reflow soldering, with a soldering iron temperature not exceeding 350°C. Hand soldering is not recommended due to the component's small size and high thermal resistance.