Part Details for HRFC-AT5K-A15A(60) by Hirose Electric Co Ltd
Results Overview of HRFC-AT5K-A15A(60) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRFC-AT5K-A15A(60) Information
HRFC-AT5K-A15A(60) by Hirose Electric Co Ltd is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15AD240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Adaptor, 820pF | |
FCE17A15AD410 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Adaptor, 470pF | |
FCE17A15AD250G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 1000pF, with 50u\\ gold plating |
Price & Stock for HRFC-AT5K-A15A(60)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003977734
|
Sager | Fiber Optic Connectors | 0 |
|
Buy Now |