Part Details for HR24D1A11BA1-11-00000 by Carling Technologies
Results Overview of HR24D1A11BA1-11-00000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR24D1A11BA1-11-00000 Information
HR24D1A11BA1-11-00000 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HR24D1A11BA1-11-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-HR24D1A11BA1-11-00000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2000 / $41.3400 | Buy Now |
DISTI #
000000000006257985
|
Sager | Littelfuse HR24D1A11BA11100000 Min Qty: 1 | 0 |
|
$21.8900 / $46.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2000 / $41.3400 | Buy Now |