Part Details for HR212-10RC-10SDL(74) by Hirose Electric Co Ltd
Results Overview of HR212-10RC-10SDL(74) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR212-10RC-10SDL(74) Information
HR212-10RC-10SDL(74) by Hirose Electric Co Ltd is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HR212-10RC-10SDL(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6557
|
Newark | High Performance Miniature Circular Connectors |Hirose/hrs HR212-10RC-10SDL(74) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3800 / $14.0200 | Buy Now |
DISTI #
HR1251-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
397 In Stock |
|
$7.9119 / $12.8800 | Buy Now |
DISTI #
HR212-10RC-10SDL(74)
|
Avnet Americas | Conn Push-Pull F 10 POS Solder RA Thru-Hole 10 Terminal 1 Port - Trays (Alt: HR212-10RC-10SDL(74)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.4123 | Buy Now |
DISTI #
798-HR21210RC10SDL74
|
Mouser Electronics | Standard Circular Connector REC 10P R/A GOLD BLK RoHS: Compliant | 96 |
|
$7.9100 / $12.8800 | Buy Now |
DISTI #
HIRHR212-10RC-10SDL(74)
|
Heilind Electronics | 112-2009-4-74 EACH | Americas - 0 in Stock |
|
$9.6719 / $11.3065 | Buy Now |
|
Onlinecomponents.com | High Performance Miniature Circular Connectors RoHS: Compliant | 0 |
|
$7.8400 / $10.4600 | Buy Now |
DISTI #
87558026
|
Verical | Conn Circular DIN SKT 10 POS Solder RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2350 | Americas - 50 |
|
$9.3700 / $12.3000 | Buy Now |
DISTI #
000000000003977363
|
Sager | Standard Circular Connector REC 10P R/A GOLD BLK Min Qty: 1 | 50 |
|
$8.7600 / $11.7000 | Buy Now |
DISTI #
CL0112-2009-4-74
|
Avnet Abacus | Conn PushPull F 10 POS Solder RA ThruHole 10 Terminal 1 Port - Tape and Reel (Alt: CL0112-2009-4-74) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
HR212-10RC-10SDL(74)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 |
|
$6.5700 / $12.3000 | Buy Now |
Part Details for HR212-10RC-10SDL(74)
HR212-10RC-10SDL(74) CAD Models
HR212-10RC-10SDL(74) Part Data Attributes
|
HR212-10RC-10SDL(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR212-10RC-10SDL(74)
Hirose Electric Co Ltd
Circular DIN Connector, 10 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |
HR212-10RC-10SDL(74) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the HR212-10RC-10SDL(74) is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in automotive or industrial applications.
-
The operating temperature range for the HR212-10RC-10SDL(74) is -40°C to 125°C (-40°F to 257°F).
-
Yes, the HR212-10RC-10SDL(74) is compatible with lead-free soldering and is RoHS compliant.
-
The mating cycle life of the HR212-10RC-10SDL(74) is 500 cycles minimum.