Part Details for HR10A-7P-6SC(73) by Hirose Electric Co Ltd
Results Overview of HR10A-7P-6SC(73) by Hirose Electric Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR10A-7P-6SC(73) Information
HR10A-7P-6SC(73) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HR10A-7P-6SC(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6437
|
Newark | Circular Conn, Plug, 6Pos, Crimp, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose/hrs HR10A-7P-6SC(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$10.2200 / $11.9600 | Buy Now |
DISTI #
HR1666-ND
|
DigiKey | CONN PLUG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
214 In Stock |
|
$8.6800 / $14.1300 | Buy Now |
DISTI #
HR10A-7P-6SC(73)
|
Avnet Americas | Conn Push-Pull F 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bag (Alt: HR10A-7P-6SC(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$9.3244 | Buy Now |
DISTI #
798-HR10A-7P-6SC73
|
Mouser Electronics | Circular Push Pull Connectors 6P PLUG SHELL SZ 7 FEMALE CRIMP RoHS: Compliant | 154 |
|
$8.5600 / $14.1300 | Buy Now |
DISTI #
HIRHR10A-7P-6SC(73)
|
Heilind Electronics | 110-0504-0-73 EACH | Americas - 1011 in Stock |
|
$10.7031 / $13.7000 | Buy Now |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant |
70 In Stock |
|
$9.1300 / $13.4000 | Buy Now |
DISTI #
87559076
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2352 | Americas - 80 |
|
$8.3800 / $10.5000 | Buy Now |
DISTI #
66378540
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2101 | Americas - 11 |
|
$11.7208 | Buy Now |
DISTI #
62175927
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$22.9595 | Buy Now |
|
Quest Components | 6 CONTACT(S), ZINC ALLOY AND BRASS, FEMALE, CIRCULAR CONNECTOR, CRIMP, PLUG | 8 |
|
$15.4420 / $17.3723 | Buy Now |
Part Details for HR10A-7P-6SC(73)
HR10A-7P-6SC(73) CAD Models
HR10A-7P-6SC(73) Part Data Attributes
|
HR10A-7P-6SC(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7P-6SC(73)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Female, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | RATED CURRENT:2A, RATED VOLTAGE:100VAC/140VDC | |
Backshell Type | SOLID | |
Body Depth | 1.378 inch | |
Body Diameter | 0.453 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
HR10A-7P-6SC(73) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
-
Yes, the HR10A-7P-6SC(73) is designed to withstand vibrations and shocks. However, it's crucial to ensure proper mounting and secure connections to prevent damage or disconnection.
-
The operating temperature range for the HR10A-7P-6SC(73) is -40°C to 105°C. It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
The HR10A-7P-6SC(73) has a IP67 rating, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's still important to ensure proper sealing and protection when using the connector in outdoor or high-moisture environments.
-
The HR10A-7P-6SC(73) has a mating cycle life of 500 cycles. This means the connector can withstand 500 connect and disconnect cycles without compromising its performance or reliability.