Part Details for HR10A-13J-20SC(73) by Hirose Electric Co Ltd
Results Overview of HR10A-13J-20SC(73) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR10A-13J-20SC(73) Information
HR10A-13J-20SC(73) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HR10A-13J-20SC(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6393
|
Newark | High Performance, Miniature Circular Connectors |Hirose/hrs HR10A-13J-20SC(73) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0000 / $48.8000 | Buy Now |
DISTI #
HR1688-ND
|
DigiKey | CONN JCK HSG FMALE 20POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
50 In Stock |
|
$27.1635 / $40.2100 | Buy Now |
DISTI #
HR10A-13J-20SC(73)
|
Avnet Americas | Conn Push-Pull F 20 POS Solder ST Cable Mount 20 Terminal 1 Port - Bag (Alt: HR10A-13J-20SC(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$29.2812 | Buy Now |
DISTI #
798-HR10A13J20SC73
|
Mouser Electronics | Circular Push Pull Connectors HR10A JACK 20POS FEM RoHS: Compliant | 0 |
|
$27.1600 / $40.2100 | Order Now |
DISTI #
HIRHR10A-13J-20SC(73)
|
Heilind Electronics | 110-0705-1-73 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$27.5600 / $42.0700 | Buy Now |
DISTI #
61758261
|
Verical | Conn Push-Pull F 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 28 |
|
$31.8990 / $39.4058 | Buy Now |
DISTI #
59472483
|
Verical | Conn Push-Pull F 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$39.4058 | Buy Now |
|
Quest Components | 22 |
|
$42.9570 / $47.7300 | Buy Now | |
DISTI #
HR10A-13J-20SC-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated, 7mm Min Qty: 200 | 0 |
|
$29.7700 | RFQ |
Part Details for HR10A-13J-20SC(73)
HR10A-13J-20SC(73) CAD Models
HR10A-13J-20SC(73) Part Data Attributes
|
HR10A-13J-20SC(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-13J-20SC(73)
Hirose Electric Co Ltd
Circular Connector, 20 Contact(s), Zinc Alloy and Brass, Female, Crimp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.303 inch | |
Body Diameter | 0.709 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
HR10A-13J-20SC(73) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the HR10A-13J-20SC(73) is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration.
-
Yes, the connector is sealed to IP67 standards, making it suitable for outdoor use and resistant to dust and water ingress.
-
The operating temperature range for the HR10A-13J-20SC(73) is -40°C to 105°C (-40°F to 221°F).
-
Yes, the HR10A-13J-20SC(73) is compatible with AWG24 to AWG20 wire sizes.