Part Details for HR10A-10R-12S(72) by Hirose Electric Co Ltd
Results Overview of HR10A-10R-12S(72) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR10A-10R-12S(72) Information
HR10A-10R-12S(72) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HR10A-10R-12S(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6369
|
Newark | High Performance, Miniature Circular Connectors |Hirose/hrs HR10A-10R-12S(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $13.5200 | Buy Now |
DISTI #
HR1626-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
43 In Stock |
|
$7.6544 / $12.4600 | Buy Now |
DISTI #
HR10A-10R-12S(72)
|
Avnet Americas | Conn Push-Pull F 12 POS Solder ST Panel Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10R-12S(72)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$8.1144 | Buy Now |
DISTI #
798-HR10A10R12S72
|
Mouser Electronics | Circular Push Pull Connectors REC 12P FEM SLD GOLD RoHS: Compliant | 17 |
|
$7.4600 / $12.4600 | Buy Now |
DISTI #
HIRHR10A-10R-12S(72)
|
Heilind Electronics | 110-0403-2-72 EACH | Americas - 0 in Stock |
|
$9.3281 / $11.2667 | Buy Now |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$7.8400 / $10.5600 | Buy Now |
DISTI #
87563565
|
Verical | Conn Circular SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port Bag Min Qty: 5 Package Multiple: 1 | Americas - 16 |
|
$9.1700 / $11.9000 | Buy Now |
DISTI #
000000000003977123
|
Sager | Circular Push Pull Connectors REC 12P FEM SLD GOLD Min Qty: 1 | 0 |
|
$8.4500 / $11.3000 | Buy Now |
DISTI #
CL0110-0403-2-72
|
Avnet Abacus | Conn PushPull F 12 POS Solder ST Panel Mount 12 Terminal 1 Port (Alt: CL0110-0403-2-72) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HR10A-10R-12S(72)
HR10A-10R-12S(72) CAD Models
HR10A-10R-12S(72) Part Data Attributes
|
HR10A-10R-12S(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10R-12S(72)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy, Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | MATTE NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
HR10A-10R-12S(72) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.0 N·m. It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
-
Yes, the HR10A-10R-12S(72) is designed to withstand vibrations and shocks. It meets the IEC 61373 Cat. 2 standard for vibration and shock resistance, making it suitable for use in high-vibration environments.
-
The HR10A-10R-12S(72) has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection when using it in outdoor environments.
-
The HR10A-10R-12S(72) has an operating temperature range of -40°C to 105°C. It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the HR10A-10R-12S(72) is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's essential to consult with Hirose Electric Co Ltd or a qualified engineer to ensure that the connector is compatible with the desired wire size and to determine any necessary modifications or adjustments.