Part Details for HR10A-10R-10SC(71) by Hirose Electric Co Ltd
Results Overview of HR10A-10R-10SC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HR10A-10R-10SC(71) Information
HR10A-10R-10SC(71) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HR10A-10R-10SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6362
|
Newark | Circular Conn, Rcpt, 10Pos, Crimp, Product Range:Hr10A Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose/hrs HR10A-10R-10SC(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$4.8600 | Buy Now |
DISTI #
HR1677-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
130 In Stock |
|
$5.7546 / $9.3700 | Buy Now |
DISTI #
HR10A-10R-10SC(71)
|
Avnet Americas | Conn Miniature Circular F 10 POS Crimp ST Panel Mount 10 Terminal 1 Port - Bag (Alt: HR10A-10R-10SC(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$5.5549 / $5.9522 | Buy Now |
DISTI #
798-HR10A-10R-10SC71
|
Mouser Electronics | Circular Push Pull Connectors 10P RECP SHELL SZ 10 FEMALE CRIMP RoHS: Compliant | 4179 |
|
$5.8100 / $9.3700 | Buy Now |
DISTI #
HIRHR10A-10R-10SC(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.7500 / $9.9200 | Buy Now | |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$5.6000 / $8.0000 | Buy Now |
DISTI #
61753010
|
Verical | Conn Push-Pull F 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 31 |
|
$8.9474 | Buy Now |
DISTI #
66053913
|
Verical | Conn Push-Pull F 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 28 |
|
$8.9474 | Buy Now |
DISTI #
87729784
|
Verical | Conn Push-Pull F 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2441 | Americas - 20 |
|
$6.2400 / $8.9900 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 10 CONTACT(S), ZINC ALLOY AND BRASS, FEMALE, CRIMP TERMINAL, RECEPTACLE | 47 |
|
$9.2593 / $11.2613 | Buy Now |
Part Details for HR10A-10R-10SC(71)
HR10A-10R-10SC(71) CAD Models
HR10A-10R-10SC(71) Part Data Attributes
|
HR10A-10R-10SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10R-10SC(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Zinc Alloy and Brass, Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.472 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
HR10A-10R-10SC(71) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m. Tightening beyond the recommended torque may damage the terminals.
-
Yes, the HR10A-10R-10SC(71) is designed to withstand vibrations up to 10G (10-2000Hz) according to IEC 60068-2-6. However, it's recommended to perform additional testing to ensure the connector meets the specific vibration requirements of your application.
-
The HR10A-10R-10SC(71) can operate in temperatures ranging from -40°C to 105°C. However, the temperature range may vary depending on the specific application and environmental conditions.
-
The HR10A-10R-10SC(71) has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection measures, such as conformal coating or potting, for extended outdoor use.
-
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. The recommended wire gauge is AWG 24-20. Using a different gauge may require additional testing and validation.