Part Details for HP6SMB36CAE352 by HXY
Results Overview of HP6SMB36CAE352 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HP6SMB36CAE352 Information
HP6SMB36CAE352 by HXY is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HP6SMB36CAE352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12.2A 600W 49.9V 37.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | 185 |
|
$0.1251 / $0.1319 | Buy Now |