Part Details for HP10M1 by Mersen Electrical Power
Results Overview of HP10M1 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HP10M1 Information
HP10M1 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for HP10M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-HP10M1-ND
|
DigiKey | 1000VDC 1A MIDGET PV FUSE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8110 | Buy Now |
Part Details for HP10M1
HP10M1 CAD Models
HP10M1 Part Data Attributes
|
HP10M1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
HP10M1
Mersen Electrical Power
Electric Fuse, 1A, 10000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mersen | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE, CSA, IEC, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
HP10M1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the HP10M1 fuse is 10-12 Nm (7-9 lb-ft). It's essential to follow the recommended torque value to ensure proper installation and prevent damage to the fuse or surrounding components.
-
The HP10M1 fuse is designed for AC circuits, but it can be used in DC circuits with some limitations. The fuse's DC rating is typically lower than its AC rating, and the fuse may not provide the same level of protection in a DC circuit. It's recommended to consult with a Mersen Electrical Power representative or a qualified engineer to determine the suitability of the HP10M1 fuse for a specific DC application.
-
The maximum operating temperature for the HP10M1 fuse is 65°C (149°F). Operating the fuse above this temperature can affect its performance and lifespan. It's essential to ensure that the fuse is installed in an environment that does not exceed this temperature rating.
-
The HP10M1 fuse is designed to withstand moderate levels of vibration, but it may not be suitable for high-vibration environments. If you plan to use the fuse in an application with high vibration, it's recommended to consult with a Mersen Electrical Power representative or a qualified engineer to determine the suitability of the fuse for that specific application.
-
The recommended replacement cycle for the HP10M1 fuse depends on various factors, including the application, operating conditions, and maintenance schedule. As a general rule, it's recommended to replace the fuse every 10-15 years or according to the manufacturer's recommended replacement cycle. Regular inspection and testing can help determine the need for replacement.